Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pmod AD2: 4-channel 12-bit A/D Converter Module

  • Jameco Part no.: 2335303
  • Manufacturer: Digilent
  • Manufacturer p/n: 410-217
  • HTS code: 8473.30.1180
You May Also Like
410-263 410-263
Digilent
$20.55
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95

$20.00 ea

2 Weeks Lead Time


# of units Price
3+ $20.00
15+ $19.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

Pmod AD2: 4-channel 12-bit A/D Converter Module

The Pmod AD2 is an analog-to-digital converter powered by the Analog Devices AD7991. Users may communicate with the board through I2C to configure up to 4 conversion channels at 12 bits of resolution.

Features

  • Up to four 12-bit analog-to-digital converter channels
  • On-board 2.048 V voltage reference
  • Jumper selectable reference input
  • Small PCB size for flexible designs 1.0 in ? 0.8 in (2.5 cm ? 2.0 cm)
  • Follows Digilent Pmod Interface Specification 1.0.0

Shipping Contents

  • One Pmod AD2
  • Custom Digilent antistatic Pmod packaging

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPmod
Product TypeADC


Report a problem
Suggest a product
Jameco Register
;