Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pmod TMP2: Temperature Sensor Module

  • Jameco Part no.: 2335407
  • Manufacturer: Digilent
  • Manufacturer p/n: 410-221
  • HTS code: 8473.30.1180
You May Also Like
410-263 410-263
Digilent
$20.55
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95

$15.65 ea

2 Weeks Lead Time


# of units Price
5+ $15.65
25+ $14.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Pmod TMP2: Temperature Sensor Module

The Pmod TMP2 is an ambient temperature sensor powered by the Analog Devices® ADT7420. Through the I2C interface, users may appreciate a resolution of 0.00787°C through 16 bits of data.

Features

  • 16-bit ambient temperature sensor
  • Typical accuracy better than 0.25°C
  • 240 ms continuous conversion time
  • Programmable over and under-temperature control pins
  • No calibration required
  • Small PCB size for flexible designs 1.0" ? 0.8" (2.5 cm ? 2.0 cm)
  • 2?4-pin connector with I2C interface
  • Follows Digilent Pmod Interface Specification
  • Library and example code available in resource center

Shipping Contents

  • One Pmod TMP2
  • Custom Digilent antistatic Pmod packaging

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPmod
Product TypeTemperature Sensor
Length1 in.
Width0.80 in.


Report a problem
Suggest a product
Jameco Register
;