Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pmod GPS: GPS Receiver Module

  • Jameco Part no.: 2335167
  • Manufacturer: Digilent
  • Manufacturer p/n: 410-237
  • HTS code: 8473.30.1180
You May Also Like
410-263 410-263
Digilent
$20.55
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Pmod GPS: GPS Receiver Module

The Pmod GPS can provide satellite-positioning accuracy to any embedded system. By communicating through UART with the GlobalTop FGPMMOPA6H GPS module, users may benefit from the 3-meter accuracy for any long-term traveling.

Note: Due to an end-of-life notice on the Gms-u1LP antenna module, the Pmod GPS will be using the FGPMMOPA6H module.

Features

  • Ultra-sensitive GPS module (-165 dBm)
  • Add 3m 2D satellite positioning accuracy to any embedded system
  • Low power consumption
  • Up to 10Hz update rate
  • NMEA (default) and RTCM protocols available
  • Small PCB size for flexible designs 2.0 in ? 0.8 in (5.0 cm ? 2.0 cm)
  • 6-pin Pmod connector with UART interface
  • Library and example code available in resource center

Shipping Contents

  • Pmod GPS
  • Digilent custom packaging with protective foam

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPmod
Product TypeGPS Receiver


Report a problem
Suggest a product
Jameco Register
;