Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pmod MIC3: MEMS Microphone with Adjustable Gain Module

  • Jameco Part no.: 2335447
  • Manufacturer: Digilent
  • Manufacturer p/n: 410-312
  • HTS code: 8473.30.1180
You May Also Like
410-263 410-263
Digilent
$20.55
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
2+ $13.99

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Pmod MIC3: MEMS Microphone with Adjustable Gain Module

The Pmod MIC3 is no longer in production. Once the current stock is depleted, it will be discontinued.

The Pmod MIC3 is a MEMS Microphone powered by the Knowles Acoustics SPA2410LR5H-B microphone and the Texas Instruments ADCS7476 analog-to-digital converter. Users may adjust the incoming volume to the system board with the small potentiometer before they receive the 12 bits of data through SPI.

Note: The Pmod MIC3 is also featured in a fantastic product bundle, the Arty S7 Pmod Pack! This bundle was designed to expand project possibilities by utilizing a variety of peripheral modules perfectly suited for the Arty S7 FPGA.

Features

  • MEMS Microphone module with digital interface
  • Transform audio inputs with 12-bit A/D converter
  • Adjust incoming volume with on-board potentiometer
  • up to 1 MSPS of data
  • Small PCB size for flexible designs 1.1 in ? 0.8 in (2.8 cm ? 2.0 cm)
  • 6-pin Pmod connector with SPI interface
  • Follows Digilent Pmod Interface Specification Type 2

Shipping Contents

  • One Pmod MIC3
  • Custom Digilent antistatic Pmod packaging

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPmod
Product TypeMEMS Microphone
Length1.10 in.
Width0.80 in.


Report a problem
Suggest a product
Jameco Register
;