Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pmod NAV: 9-axis IMU Plus Barometer

  • Jameco Part no.: 2284047
  • Manufacturer: Digilent
  • Manufacturer p/n: 410-326
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
2+ $30.95
10+ $28.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Pmod NAV: 9-axis IMU Plus Barometer

The Digilent Pmod NAV uses the LSM9DS1 3-axis accelerometer, 3-axis gyroscope, 3-axis magnetometer, plus the LPS25HB digital barometer to provide users with 10-DOF functionality. The Pmod NAV provides a variety of orientation related data, allowing users to easily determine the exact position the module is in and where it is headed. With 16-bit full scale registers for acceleration, rotation, and orientation, and 24 bits of resolution for pressure data, users can easily figure out if their moving robot is falling over, how high in the air their hot air balloon is located, or which direction they are facing.

Features

  • ±2/±4/±8/±16 g linear acceleration full scale
  • ±245/±500/±2000 dps angular rate full scale
  • ±4/±8/±12/±16 gauss magnetic full scale
  • 260-1260 hPa piezoresistive pressure sensor
  • Embedded temperature sensors for compensation
  • 12-pin Pmod connector with SPI interface
  • Follows Digilent Interface Specification Type 2A
  • Library and example code available in resource center

What's Included

  • Pmod NAV
  • Custom antistatic Pmod packaging

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;