Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pmod COLOR: Color Sensor Module IR-Cut

  • Jameco Part no.: 2335479
  • Manufacturer: Digilent
  • Manufacturer p/n: 410-348
  • HTS code: 8473.30.1180
You May Also Like
410-263 410-263
Digilent
$20.55
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95

$17.65 ea

2 Weeks Lead Time


# of units Price
3+ $17.65
15+ $16.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

Pmod COLOR: Color Sensor Module

The Digilent Pmod COLOR is a color sensor module with the ability to sense red, green, blue and clear light. The onboard AMS's TCS3472 integrates an IR blocking filter to accurately determine the color of objects as well as sense ambient light under varying lighting conditions and through attenuating materials.

Features

  • IR-blocking filter
  • White LED for reflective measurements
  • Suitable for use behind darkened glass
  • Small PCB size for flexible designs 0.8" x 1.35" (2.03 cm ? 3.43 cm)
  • 6-pin Pmod connector with IýC interface
  • Pass-through Pmod host port for daisy chaining
  • Follows Digilent Pmod Interface Specification Type 6
  • Library and example code available on the Resource Center

Shipping Contents

  • One Pmod COLOR
  • Custom Digilent antistatic Pmod packaging

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPmod
Product TypeColor Sensor
Length0.80 in.
Width1.35 in.


Report a problem
Suggest a product
Jameco Register
;