Pmod CAN: CAN 2.0B Controller with Integrated Transceiver Module
The Pmod CAN is a CAN 2.0B controller with an integrated transceiver. The embedded Microchip MCP25625 chip connects directly to the physical CAN bus and meets automotive requirements for high-speed (1 Mb/s), low quiescent current, electromagnetic compatibility, and electrostatic discharge.
Features
CAN 2.0B controller with integrated transceiver
Suitable for automotive applications
Up to 1 Mb/s operation
Up to 10 MHz SPI clock speed
Standard DB9 connector for secure connection
Small PCB size for flexible designs 1.4" ? 1.8" (3.6 cm ? 4.6 cm)
12-pin Pmod connector with SPI interface
Follows the Digilent Pmod Interface Specification 1.1.0 type 2A
Libraries and example code available in resource center