Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pmod CMPS2: 3-Axis Compass Module +/-16g

  • Jameco Part no.: 2335607
  • Manufacturer: Digilent
  • Manufacturer p/n: 410-355
  • HTS code: 8473.30.1180
You May Also Like
410-263 410-263
Digilent
$20.55
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95

$10.15 ea

2 Weeks Lead Time


# of units Price
5+ $10.15
25+ $9.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Pmod CMPS2: 3-Axis Compass Module

The Digilent Pmod CMPS2 is a digital compass module using Memsic's MMC34160PJ magnetometer. The local magnetic field strength can be measured in a ±16 Gauss range with a heading accuracy of 1ø and up to 0.5 mG of resolution.

Features

  • Low noise 3-axis digital compass
  • 0.5 milligauss field resolution in ±16 Gauss fields
  • I2C Slave, FAST (≦400 kHz) mode
  • Optional pull-up resistors for SCL and SDA pins
  • 1° heading accuracy
  • Small PCB size for flexible designs 0.8" ? 1.25" (2.0 cm ? 3.2 cm)
  • 6-pin Pmod connector with I2C interface
  • Pass-through Pmod host port for daisy chaining
  • Follows Digilent Pmod Interface Specification 1.1.0
  • Library and example code available in resource center

Shipping Contents

  • One Pmod CMPS2
  • Custom Digilent antistatic Pmod packaging

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPmod
Product TypeCompass
Length0.80 in.
Width1.25 in.


Report a problem
Suggest a product
Jameco Register
;