Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pmod HAT Adapter: Pmod Expansion Module for Raspberry Pi

  • Jameco Part no.: 2335359
  • Manufacturer: Digilent
  • Manufacturer p/n: 410-366
  • HTS code: 8473.30.1180
You May Also Like
410-263 410-263
Digilent
$20.55
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95

$21.45 ea

2 Weeks Lead Time


# of units Price
3+ $21.45
15+ $20.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

Pmod HAT Adapter: Pmod Expansion Module for Raspberry Pi

The Pmod HAT Adapter makes it easy to connect Pmods to a Raspberry Pi. It supports plug-and-play functionality, only requiring that the host Raspberry Pi is booted with the Pmod HAT attached. The Pmod HAT has three 2?6 Pmod ports and provides access to additional I/O available via the Raspberry Pi 40-pin GPIO connector. Designed in collaboration with RS Components, users can take advantage of example Python libraries and demo tutorials hosted on DesignSpark. See the Software Support section of the Resource Center for more information.

Features

  • Provides access to full line of Digilent Pmod peripheral modules
  • Enables use of up to three Pmods at a time
  • Supports SPI, UART, I2C, and GPIO connections
  • Optionally powered through a 5V barrel jack
  • Follows Raspberry Pi HAT specification. See the Raspberry Pi HAT Introduction for more details

Compatible Boards:

The Pmod HAT Adapter is compatible with all Raspberry Pi boards that use the 40-pin GPIO connector:
  • Raspberry Pi Model A+
  • Raspberry Pi Model B+
  • Raspberry Pi 2 B
  • Raspberry Pi 3 B
  • Raspberry Pi Zero W
  • Raspberry Pi Zero

Shipping Contents

  • One Pmod HAT Adapter
  • Custom antistatic Pmod packaging

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPmod, Raspberry Pi
Product TypeHAT Adapter


Report a problem
Suggest a product
Jameco Register
;