Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 4415 Position Sensors

  • Adafruit Mini Gps Pa1010D - Uart and I2C - Stemma QT
  • Jameco Part no.: 2518655
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 4415
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
27800 27800
Parallax
$8.95
29124 29124
Parallax
$29.95
29321 29321
Parallax
$57.45
60A18-8-020C 60A18-8-020C
Grayhill
$59.95
WPI430 WPI430
Velleman
$25.00
746 746
Adafruit Industries
$25.00

$37.25 ea

714 ship on Oct. 14


# of units Price
1+ $37.25
10+ $35.35
50+ $31.65

Request Larger Quantity Quote

Adafruit Mini GPS PA1010D - UART and I2C - STEMMA QT

Features

This miniature GPS breakout is only 1" x 1" (~ 25mm x 25mm) but houses a complete GPS/GNSS solution with both I2C and UART interfaces. There's even an antenna on top, so it's plug and play!

  • Support for GPS, GLONASS, GALILEO, QZSS
  • -165 dBm sensitivity, up to 10 Hz updates
  • Up to 210 PRN channels with 99 search channels and 33 simultaneous tracking channels
  • 5V friendly design and only 30mA current draw
  • Breadboard-able, with 4 mounting holes
  • UART and I2C interfaces, pick whichever you like most!
  • RTC battery-compatible
  • PPS output on fix ±20ns jitter
  • Internal patch antenna
  • Low-power and standby mode with WAKE pin

The breakout is built around the MTK3333 chipset, a reliable, high-quality GPS module that can handle up to 33 simultaneous tracking channels, has an excellent high-sensitivity receiver (-165 dBm tracking!), and a built-in antenna. It can do up to 10 location updates a second for high speed, high sensitivity logging or tracking. Power usage is incredibly low, only 30 mA during navigation.

Best of all, we added all the extra goodies you could ever want: an ultra-low dropout 3.3V regulator so you can power it with 3.3-5VDC in, 5V level safe inputs on UART and I2C, a footprint for optional CR1220 coin cell to keep the RTC running and allow warm starts, a green power LED and a tiny red PPS LED. The LED blinks at about 1Hz when a fix is found and is off when no fix.

Unlike our Ultimate GPS modules, this module does not have the ability to connect an external antenna, it's designed to be as small as possible for compact projects.

As with all Adafruit breakouts, we've done the work to make this GPS module super easy to use. We've put it on a breakout board with the required support circuitry and connectors to make it easy to work with, and is now a trend we've added SparkFun Qwiic compatible STEMMA QT JST SH connectors that allow you to get going without needing to solder. Just use a STEMMA QT adapter cable, plug it into your favorite micro or Blinka-supported SBC and you're ready to rock! QT Cable is not included, but we have a variety in the shop.

Comes with one fully assembled and tested module, a piece of header you can solder to it for breadboarding, and a CR1220 coin cell holder. A CR1220 coin cell is not included, but we have them in the shop if you'd like to use the GPS's RTC

We have a nice fancy library for GPS usage for both Arduino and Python usage. A full tutorial is also available, which has tons of information about the module, how to use the data logger, example code for both CircuitPython & Arduino, and more



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;