Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 4429 RFID Smart Card Sensors

  • 13.56MHz RFID/NFC Black Sewable Button - NTAG213 - 24mm Diameter
  • Jameco Part no.: 2518719
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 4429
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
28141 28141
Parallax
$1.19
28441 28441
Parallax
$3.75
28448 28448
Parallax
$2.95
WPI405 WPI405
Velleman
$13.95
WPI417 WPI417
Velleman
$3.00
WPI418 WPI418
Velleman
$2.00

$2.55 ea

1 ship on Oct. 2


# of units Price
4+ $2.55
50+ $2.25
250+ $2.05

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4

13.56MHz RFID/NFC Black Sewable Button - NTAG213

Features

This is a blank 13.56MHz RFID/NFC Laundry Tag Button with an NTAG213 chip - often used for laundry or garment identification, information sharing, contactless payment, but also found in other systems where a proximity card is desired. The button contains a small RFID chip and an antenna, and is passively powered by the reader/writer when placed a couple inches away.

These can be read by almost any 13.56MHz RFID/NFC reader, but make sure it can handle ISO/IEC 14443 Type A cards (the standard NTAG uses) as there are a few other encoding standards (like FeLica).

These chips can be written to and store up to 144 bytes of data in writable EEPROM divided into 4 byte banks, and can handle over 10,000 re-writes. You can use our PN532 NFC/RFID breakout board or Adafruit NFC/RFID Shield for Arduino to read and write data to the EEPROM inside the tag. There is also a permanent 7-byte serial number ID burned into the chip that you can use to identify one tag from another - the ID number cannot be changed.

These use an NTAG chipset, a 'Type 2' tag that is usable with any smartphone. Unlike "Classic 1K" cards (a.k.a MiFare S50s), these tags are more secure and work with almost any phone with RFID support since they avoid the patent issues with Mifare, which requires an NXP chipset or license fee.

You get one button per order.

Learn more about RFID / NFC products and projects on the Adafruit Learning System.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;