Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Stemma Wired Potentiometer Breakout Board - 10K Ohm Linear

  • Jameco Part no.: 2519103
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 4493
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
410-263 410-263
Digilent
$20.55
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95

$5.15 ea

75 ship on Oct. 5


# of units Price
2+ $5.15
10+ $4.85
50+ $4.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

STEMMA Wired Potentiometer Breakout Board - 10K ohm Linear

Features

For the easiest way possible to measure twists, turn to this STEMMA potentiometer breakout (ha!). This plug-n-play pot comes with a JST-PH 2mm connector and a matching JST PH 3-Pin to Male Header Cables - 200mm, so wiring up is a cinch. Simply plug the cable in, then use the black wire to connect to your ground, white wire to the input/signal pin, and the red wire to your power pin. The power pin voltage should match the voltage max of your analog input. So, if you're using a 5V Arduino or compatible, connect red to 5V. If you're using a 3V Feather board, tie red to 3V.

If you want to connect to something with alligator clips use our STEMMA to Gator cable. To connect to something with a STEMMA 3-pin connector already, use this cable.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;