Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

I2Cmini By Excamera Labs

  • Jameco Part no.: 2521751
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 4970
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
410-263 410-263
Digilent
$20.55
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95

$24.75 ea

97 ship on Sep. 29


# of units Price
1+ $24.75
10+ $23.35
50+ $22.15

Request Larger Quantity Quote

I2CMini by Excamera Labs

Features

I²CMini is an easy-to-use, open-source tool for controlling I²C devices over USB, 100% compatible with I²CDriver. Its a small friend that will make working with I2C a breeze, especially if they have a Qwiic/Stemma QT or even Grove I2C connector!

  • USB to I²C interface in a tiny 18x18mm board
  • Can act as a I²C controller, passive monitor, and capture-to-PC supported at 400 kHz
  • Two I²C ports: one on 0.1" header; one Qwiic/Stemma QT
  • Supplied with 100mm Qwiic/Stemma QT to socket jumper set
  • Flexible control: GUI, command-line, C/C++, and Python 2/3 host software provided for Windows, Mac, and Linux

It uses a standard FTDI USB serial chip to talk to the PC, so no special drivers need to be installed. The board includes a separate 3.3 V supply, on-chip temperature monitoring, and programmable pull-ups for both I²C lines.

I²CMini is particularly well-suited for applications like IoT and drones, cleanly separating your SBC from the I²C bus. Because it is totally compatible with I²CDriver, you can develop on the I²CDriver and deploy on the I²CMini.

Like I²CDriver, it works equally well with Windows, Mac, and Linux. It uses a standard FTDI USB serial chip to talk to the PC, so no special drivers need to be installed. The board includes a separate 3.3 V supply for your I²C sensors and peripherals.

On the I²C side, I²CMini has the same four-pin header for connecting to peripherals as the I²CDriver. You can solder directly to this .1" header, and because it is castellated, you can use I²CMini as a module to add instant USB access to an I²C subsystem.

By controlling I²C hardware using the PC tools you're most comfortable with, you can get devices doing what you want in a fraction of the development time. Calibrating devices like accelerometers, magnetometers, and gyroscopes is much easier when done directly on the PC.

I²CMini has a Sparkfun Qwiic STEMMA QT-compatible connector so any of our QT sensors or devices can be plugged right in with no soldering. You can also use a QT-to-Grove adapter cable to use Grove I2C devices

I²CMini comes with free software to control it from:

  • a GUI
  • the command-line
  • C and C++ using a single source file
  • Python 2 and 3, using a module

Like I²CDriver, it can both drive and listen on the I²C bus, and it has the same programmable pull-up resistors for both I²C lines.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;