Overstocked Product - Price Reduced
| # of units | Price |
|---|---|
| 1+ | $1.49 |
| 10+ | $1.25 |
| 50+ | $1.09 |
| 100+ | $0.99 |
| 500+ | $0.89 |
| Specification | Value |
|---|---|
| Package | TO-220 |
| No. Of Holes | 1 |
| Finish | Black Anodized |
| Thermal Resistance | 13°C/W |
| Color | Black |
| Device Cooled | TO-220 |
| Length | 1.18 in. |
| Width | 1 in. |
| Height | 0.5 in. |