Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Qspi Dip Breakout Board - W25Q16 - 16 Mbit 2 Mbyte - W25Q16Jvssiq

  • Jameco Part no.: 2525911
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 5632
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
410-263 410-263
Digilent
$20.55
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95

$3.29 ea

51 ship on Oct. 5


# of units Price
4+ $3.29
50+ $2.89
250+ $2.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4

Adafruit QSPI DIP Breakout Board - W25Q16 - 16 MBit 2 MByte

Features

For many modern and powerful chips like the RP2040, ESP32, RT10xx and STM32 series microcontrollers, designers can save money and reduce the number of chip options by not including building in the Flash memory used to store code and resources. Instead, an external QSPI Flash memory chip is wired up that can provide up to 16 Megabytes (a.k.a 128 Megabits) of memory. It's not as fast as if it were on the microcontroller internal bus but with Quad SPI I/O and some clever caching by the chip designer, it's pretty effective!

To make prototyping and designing with QSPI flash a little easier, we designed these breakouts that convert the wide 8-SOIC packages to a cute 0.3" wide DIP. We find these handy when testing out different flash sizes, or if we just want to add more storage memory to a project.

This is the W25Q16JVSSIQ, a 3.3V power and logic 16-Megabit / 2 Mega-byte chip. Note that the Q at the end means that the Quad Enable bit is permanently set in the status register. If you're using this in QSPI mode, then it'll work right out of the box. If you're using this in SPI mode, the 'hold' and 'write protect' pins don't do anything, so just connect them to 3.3V.

In Arduino, we have the Adafruit_SPIFlash library that can be used to interface with this chip - but don't forget it's only good for 3.3V logic and power! In CircuitPython, this chip has a TOML definition file so you could use it in a board definition.

Comes with a bit of header that can be used to solder in and plug into a breadboard or to replace an existing socketted SPI flash DIP chip.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;