Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit QT 3V to 5V Level Booster Breakout - Stemma QT / Qwiic

  • Jameco Part no.: 2526023
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 5649
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
410-263 410-263
Digilent
$20.55
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95

$3.85 ea

427 ship on Oct. 5


# of units Price
3+ $3.85
15+ $3.65
50+ $3.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

Adafruit QT 3V to 5V Level Booster Breakout - STEMMA QT / Qwiic

Features

If you're looking to use the Qwiic / Stemma QT standard for your next project - but you're using a sensor or device that requires 5V power or logic, this board is designed for you! It will let you use the 3V power and logic from your Raspberry Pi, or ARM Cortex microcontroller, and boost/shift it up to 5V for use with older or high-power devices that aren't happy with only 3V.

These days, almost every microcontroller / microcomputer board has 3V power and logic: ESP32 series, ATSAMD chips, RP2040 boards, micro:bits, etc! But we still see sensors and devices here and there that really want 5V power or logic. Like this Sensirion SEN54 which has a small motor with 5V power requirements.

On one side of this board is 3V power and logic level inputs. In the middle is a 5V charge-pump boosting regulator that can provide 100mA continuous (250mA peak) plus level shifting circuitry. On the opposite side is the same I2C traffic but now safely shifted up to 5V. If you happen to be using a board that wants 5V power, but 3V logic I2C, there's a solder jumper on the back you can cut/solder to set the output logic level to unshifted 3V.

It's simple but very effective! You also get breadboard breakout pins for breadboard usage so it can also be used as a QT-to-perfboard adapter. If you need something that does 5V to 3V down-conversion, we have that in the shop as well.

The STEMMA QT connectors on either side are compatible with the I2C connectors. This allows you to make solderless connections between your development board and the QT Shifter or to chain it with a wide range of other sensors and accessories using a compatible cable. QT Cable is not included, but we have a variety in the shop.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;