Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Ov5640 Camera Breakout - 72 Degree Lens with Autofocus

  • Jameco Part no.: 2527239
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 5840
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
410-263 410-263
Digilent
$20.55
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95

$13.15 ea

15 ship on Sep. 29


# of units Price
1+ $13.15
10+ $12.45
50+ $10.95

Request Larger Quantity Quote

Adafruit OV5640 Camera Breakout - 72 Degree Lens with Autofocus

Features

Hobby-level microcontrollers are finally getting big and powerful enough to start handling camera modules that historically would have required a full computer or FPGA to handle. The RP2040 and ESP32-Sx series of chips, for example, have enough pins to communicate with the 8-bit data output, DMA to quickly grab a frame, and the necessary RAM to buffer a raw snapshot. Now all we need is a nice camera module to make interfacing easy!

This Adafruit OV5640 Camera Breakout with 72 Degree Lens and Autofocus has a nice quality OV5640 camera with a 5 Megapixel sensor element, a 72-degree non-distorting lens and autofocus motor, plus all the support circuitry you need. We looked at existing camera modules, and while this breakout board is backwards compatible, we made some improvements:

  • Standard 2x9 header if you want it, but also a duplicated header strip 0.3" apart so you can plug it into a breadboard or perfboard
  • Selectable external or internal 24MHz "XCLK" clock generation - save one gpio pin, or just have a nice stable 24 MHz signal even if your microcontroller can't generate it for you.
  • Heat-sinking camera area with exposed ground pad, with lots of vias for good thermal transfer. Helpful for when doing continuous encoding and reducing thermal image drift.
  • Optional VMotor 3.3V power jumper on DATA1, for auto-focusing camera modules
  • 3.3V power-good LED on back that can be disabled

Note that to use the auto-focusing capability, you need to load a new firmware binary over I2C, and short the VM jumper on the back of the camera module which will provide 3.3V power on DATA1. The autofocus system is controlled with I2C commands to begin an auto-focus procedure and then determine that focus is complete. Otherwise the camera looks just like any other OV5640 sensor.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;