Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit AS7343 14-Channel Light / Color Sensor Breakout

  • Jameco Part no.: 2885391
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 6477
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
410-263 410-263
Digilent
$20.55
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95
New Product

$25.95 ea

163 ship on Sep. 29


# of units Price
1+ $25.95
10+ $24.25
50+ $20.55

Request Larger Quantity Quote

Adafruit AS7343 14-Channel Light / Color Sensor Breakout

The Adafruit AS7343 14-Channel Light / Color Sensor Breakout is a multi-channel spectrometer, which is a special type of light sensor that is able to detect not only the amount of light present but also the amounts of light within different wavelengths. This means that you can use it to detect much better than the human eye is capable of, what color or colors of light is present.

The AS7343 packs within its 3x2mm footprint 25 photodiodes that can detect 11 separate, overlapping bands of visible light, plus one near infrared, one clear and a flicker channel for 14 channels total. Compared to the AS7341, this sensor has 4 more light channels - but you'll need to use a new firmware driver since its not back-compatible.

The multi-spectral color measuring capabilities of the AS7343 can be used to quantify the specific makeup of light, either emitted or reflective. It's kind of like a mini spectroscopy sensor. This is possible thanks to the impressive collection of sensors in the AS7343 being routed through a 16-bit 6-channel ADC that takes the raw measurements and converts them to digital values that can be read out over I2C.

14 readable individual sensor elements (13 light channels plus flicker detection) don't exactly fit through a 6-channel ADC all at once, so the chip includes a so-called Super MUX (SMUX) that allows you to route the signal from any sensor to any ADC channel. The sensor also has GPIO and interrupt pins that can allow it to communicate directly with other sensors, or the microcontroller itself.

All of this capability is made accessible by mounting the sensor on a STEMMA QT form factor breakout board, complete with level shifting circuitry and SparkFun Qwiic compatible STEMMA QT connectors. This means that you can, without needing to solder, connect our AS7343 breakout into your 3.3V or 5V microcontroller of choice be it an Arduino Uno, Raspberry Pi, or one of the many CircuitPython-compatible boards. While it certainly takes a bit of work to make all those different light sensors share their measurements, our Arduino and CircuitPython libraries take care of all of that hard work for you and even include example code to help get you started. QT Cable is not included, but we have a variety in the shop.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;