*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 14+ | $16.19 |
| 28+ | $15.25 |
| 49+ | $14.59 |
| 105+ | $13.95 |
| Specification | Value |
|---|---|
| Number of Contacts | 37 |
| Number of Rows | 2 |
| Gender | PL |
| Product Type | D-Subminiature |
| Termination | Solder |
| Mounting | Through Hole |
| Pitch | 2.77 mm |
| Contact Plating | Gold Over Palladium Nickel |
| Manufacturer Series | 747375 |
| Contact Material | Brass |
| Housing Material | Thermoplastic |
| Body Plating | Tin |
| Body Orientation | Straight |
| Voltage Rating | 125 VAC/VDC |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 105°C |
| Depth | 12.55 mm |
| Height | 11.83 mm |
| Length | 69.39 mm |