*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 50+ | $3.20 |
| 150+ | $3.01 |
| 250+ | $2.89 |
| 500+ | $2.76 |
| 650+ | $2.60 |
| Specification | Value |
|---|---|
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Gender | PL |
| Product Type | D-Subminiature |
| Termination | Solder |
| Mounting | Through Hole |
| Pitch | 2.74 mm |
| Contact Plating | Gold Over Palladium Nickel |
| Manufacturer Series | 747840 |
| Contact Material | Brass |
| Housing Material | Thermoplastic |
| Body Plating | Tin Over Copper |
| Body Orientation | Right Angle |
| Depth | 18.62 mm |
| Height | 12.55 mm |
| Length | 30.81 mm |