Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 84873023 Industrial Automation Monitoring Relays

  • Relay E-Mech 3-Phase Monitor 5A Control-Voltage 480VAC 250VAC DIN Rail Mount MWU Series
  • Jameco Part no.: 2786583
  • Manufacturer: Crouzet
  • Manufacturer p/n: 84873023
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8537109170
You May Also Like
PMDU PMDU
Macromatic
$120.95
PMPU PMPU
Macromatic
$74.45
VAKP240A VAKP240A
Macromatic
$99.95
PBDU PBDU
Macromatic
$75.05
PMD120 PMD120
Macromatic
$119.95
PMD575 PMD575
Macromatic
$123.95

$191.67 ea

1 ship on Sep. 21

Relay E-Mech 3-Phase Monitor 5A Control-Voltage 480VAC 250VAC DIN Rail Mount MWU Series

Features

  • Product Type: Phase Loss, Phase Sequence
  • Output: SPDT (1 Form C)
  • Protection Style: Energized High
  • Contact Rating: 5A @ 250VAC
  • Mounting: DIN Rail
  • Manufacturer Series: C-Lynx
  • Voltage Rating: 208 VAC to 480 VAC
  • Additional Feature: Trip Range: 183 ~ 528V AC
  • Harmonized Code: 9032890090
  • ECCN: EAR99

Overview

Relay E-Mech 3-Phase Monitor 5A Control-Voltage 480VAC 250VAC DIN Rail Mount MWU Series.

Media



    Report a problem
    Suggest a product
    Specification Value
    Product TypePhase Loss, Phase Sequence
    OutputSPDT (1 Form C)
    Protection StyleEnergized High
    Contact Rating5A @ 250VAC
    MountingDIN Rail
    Manufacturer SeriesC-Lynx
    Voltage Rating208 VAC to 480 VAC
    Additional FeatureTrip Range: 183 ~ 528V AC


    Report a problem
    Suggest a product
    Jameco Register
    ;