Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BK Precision 8540 Testers

  • 150 Watt DC Electronic Load 0-60 Volt 1mA-30 Amp
  • Jameco Part no.: 2174629
  • Manufacturer: BK Precision
  • Manufacturer p/n: 8540
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.89.0100
You May Also Like
6086 6086
Pomona Electronics
$256.15
BATTEST2 BATTEST2
Velleman
$17.95
FLK-V3000 FC FLK-V3000 FC
Fluke
$361.95
FLK-V3001 FC FLK-V3001 FC
Fluke
$361.95
DCA55 DCA55
Velleman
$84.95
LCR40 LCR40
Velleman
$189.95

$679.95 ea

3 Weeks Lead Time


# of units Price
1+ $679.95
5+ $619.95

Request Larger Quantity Quote

150W DC Electronic Load

The 8540 DC electronic load is a very compact, economically-priced instrument that is at home on both the bench and the production floor.

Though this is a DC load in a small package, it can reliably test a 5 volt power supply to 30 amps and do it continuously.

The 8540 DC electronic load can operate in CC, CV or CR mode while voltage/current or resistance/power values are measured and displayed in realtime, making it well suited to test a variety of DC power sources.

The 8540's performance is comparable to most full size bench DC loads, yet it does the job at half the price and takes up half the space on your bench.

Features:

  • Operates between 0-60 VDC, 1 mA-30 A (150 W maximum)
  • Bright, easy-to-read display
  • Very compact and light weight
  • Two current ranges: 3 A (1 mA resolution) and 30 A (10 mA resolution)
  • Constant current (CC), constant resistance (CR) and constant voltage (CV) operation
  • Over-current and over-voltage protection
  • Short mode to simulate shorts
  • Save up to 400 instrument settings
  • Size: 3.5"W x 6.9"H x 11.1"D
  • Weight: 6 lbs.
  • Includes: Power cord and User's Manual

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeDC Electronic Load
    Voltage Rating0 VDC to 60 VDC
    Current Rating1 A to 30 A


    Report a problem
    Suggest a product
    Jameco Register
    ;