Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

RS PRO 8771902 Keylock Switches

  • Illuminated Latching Key Switch DPDT 5A 250VAC 30VDC 3-Way
  • Jameco Part no.: 2322831
  • Manufacturer: RS PRO
  • Manufacturer p/n: 8771902
  • HTS code: 8536.50.9020

PRICED TO MOVE

CLOSEOUT

You May Also Like
1JS-203A0A-2200/S2-3A-2-JVP 1JS-203A0A-2200/S2-3A-2-JVP
Jameco ValuePro
$7.95
2SWK231AL101 2SWK231AL101
TE Connectivity
$75.99
S126-2 S126-2
Jameco ValuePro
$6.95
Y1001U2C103LQ Y1001U2C103LQ
C&K
$1.49
S116-1 S116-1
Jameco ValuePro
$3.95
S202Z-1 S202Z-1
Jameco ValuePro
$5.95
Closeout

$14.00 ea

10 In Stock


# of units Price
1+ $14.00
5+ $13.00

Request Larger Quantity Quote

Illuminated Latching Key Switch DPDT 5A 250VAC 30VDC 3-Way

Specifications

  • Number of Positions: 3
  • Switch Operation: Latching
  • Contact Configuration: Double Pole Double Throw (DPDT)
  • Contact Current Rating: 5 A
  • IP Rating: IP40
  • Terminal Type: Solder
  • Case Material: Stainless Steel
  • Bezel Shape: Round
  • Depth Behind Panel: 37 mm
  • Key Index Angle: 90°
  • Contact Material: Silver
  • Voltage Rating DC: 30 V
  • Voltage Rating AC: 250 V
  • Standards Met: CE, cUL, UL
  • Maximum Operating Temperature: +55°C
  • Minimum Operating Temperature: -20°C
  • Mechanical Life: 50,000 Operations


Report a problem
Suggest a product
Specification Value
Removal Position1
Contact FormDPDT
No. of Flats2
Terminal TypeWires
Contact Rating5A@250VAC, 30VDC
Diameter1.19 in.
Depth1.46 in.


Report a problem
Suggest a product
Jameco Register
;