Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SN8000UFL WICED 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board

  • Jameco Part no.: 2915407
  • Manufacturer: Murata
  • Manufacturer p/n: 88-00153-87
  • HTS code: 8473.30.1180

PRICED TO MOVE

CLOSEOUT

You May Also Like
410-263 410-263
Digilent
$20.55
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95
Closeout

$2.00 ea

201 In Stock

SN8000UFL WICED 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board

Features

  • Series: WICED
  • Part Status: Obsolete
  • RF Family/Standard: WiFi
  • Protocol: 802.11 b/g/n
  • Frequency: 2.4 GHz
  • Function: Transceiver
  • Base Number: 88-001


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesWICED
Product TypeWiFi 802.11b/g/n Evaluation Board


Report a problem
Suggest a product
Jameco Register
;