$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $357.95 |
| 5+ | $335.95 |
| 25+ | $315.95 |
| Specification | Value |
|---|---|
| Output Voltage | 230 VAC |
| Output Current | N/A |
| Power Rating | 1500 W |
| AC Power Cord | Not Included |
| Manufacturer Series | A301-1K7 |
| Input Voltage Range | 10 VDC to 16.5 VDC |
| Input Voltage | 12 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 170 A |
| Output Connector Type | Euro Receptacle x2 |
| Number of Outputs | 2 |
| Product Type | Modified Sine Wave DC-AC Power Inverter |
| Efficiency | 82% |
| Mounting | Chassis |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 30°C |
| Length | 17.91 in. |
| Width | 8.27 in. |
| Height | 3.35 in. |
| Agency Approvals | CE, EN, EAC, UKCA, E13 |
| Color | Silver |
| Compliance | Compliance Docs |