Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

AATC AC-1205G-N1LF Audio Components Buzzers Magnetic

  • Magnetic Transducer 2400 Hz 5V 40mA 85dB 2-Pin Can
  • Jameco Part no.: 2314279
  • Manufacturer: AATC
  • Manufacturer p/n: AC-1205G-N1LF
  • HTS code: 8531.80.9041
You May Also Like
PKM22EPPH2001-B0 PKM22EPPH2001-B0
Murata
$0.55
TDB05LFPN TDB05LFPN
DB Products
$1.95
AT-1224-TWT-5V-2-R  -JVP AT-1224-TWT-5V-2-R -JVP
Jameco ValuePro
$0.55
63S1120LFLA 63S1120LFLA
DB Products
$2.25
PB-1221PQ PB-1221PQ
DB Products
$0.59
AI-1027-TWT-3V-R AI-1027-TWT-3V-R
DB Products
$0.75
CEM-1212S CEM-1212S
Same Sky
$0.39

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

Request Larger Quantity Quote

Magnetic Transducer 2400 Hz 5V 40mA 85dB 2-Pin Can

Specifications

  • Rated Voltage: 5 Vp-p
  • Voltage Range (Vp-p): 3 to 8
  • Current Consumption: 40 mA (max.)
  • Sound Pressure Level: 85 dB(A) @ 10 cm
  • Direct Current Resistance: 40 Ω (±6)
  • Rated Frequency: 2400 Hz
  • Size: 0.475" diameter x 0.400"H (12 mm x 10.16 mm)


Report a problem
Suggest a product
Specification Value
Frequency2400 Hz
Voltage Rating5 V
Voltage Range (Vp-p)4 to 8
Current Rating40 mA
Output85 dBA
Diameter0.48 in.
Height0.4 in.


Report a problem
Suggest a product
Jameco Register
;