This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $12.95 |
| 10+ | $11.49 |
| 100+ | $9.95 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 12 VDC |
| Output Current | 12.50 A |
| Additional Output Voltages (VDC) | 12, 5 |
| Input Voltage | 100 VAC to 240 VAC |
| Input Frequency | 50 Hz to 60 Hz |
| Output Connector Type | Molex 09-50-8061 |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN |
| Efficiency | 84% |
| Manufacturer Series | AOF150H |
| Power Rating | 150 W |
| Maximum Input Current | 3.5 A |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | N/A |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 5 in. |
| Width | 3 in. |
| Height | 1.30 in. |