Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Magnetic Buzzer 5V 4100 Hz 80dB 2-Pin

  • Jameco Part no.: 2337783
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: AT-1438-TWT-R-JVP
  • HTS code: 8531.80.9041

Overstocked Product - Price Reduced

PRICED TO MOVE

CLOSEOUT

You May Also Like
TDB05LFPN TDB05LFPN
DB Products
$1.95
AT-1224-TWT-5V-2-R  -JVP AT-1224-TWT-5V-2-R -JVP
Jameco ValuePro
$0.55
63S1120LFLA 63S1120LFLA
DB Products
$2.25
PB-1221PQ PB-1221PQ
DB Products
$0.59
AI-1027-TWT-3V-R AI-1027-TWT-3V-R
DB Products
$0.75
CEM-1212S CEM-1212S
Same Sky
$0.39
Closeout

$1.25 ea

679 In Stock


# of units Price
1+ $1.25
10+ $1.09
50+ $0.99
100+ $0.89
500+ $0.79

Request Larger Quantity Quote

Magnetic Buzzer 5V 4100 Hz 80dB 2-Pin

Specifications

  • Operating voltage: 5V @ 5mA
  • Voltage range: N/A
  • Frequency: 4100 Hz
  • Sound output: 80 dB
  • Size: 0.55"Dia. x 0.27"
  • 2-pin through hole mount


Report a problem
Suggest a product
Specification Value
Frequency4100 Hz
Voltage Rating5 V
Voltage Range (Vp-p)N/A
Current Rating5 mA
Output80 dBA


Report a problem
Suggest a product
Jameco Register
;