Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries BCS-MF4T Rechargeable Lithium Ion Batteries

  • Honeywell 550030 Lithium Ion Battery 7.4V 2300mAh
  • Jameco Part no.: 2739351
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: BCS-MF4T
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55

$24.85 ea

10 Days Lead Time


# of units Price
1+ $24.85
10+ $22.95
50+ $21.25

Request Larger Quantity Quote

Honeywell 550030 Lithium Ion Battery 7.4V 2300mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: Pack
  • Output Voltage: 7.4 VDC
  • Capacity: 2300 mAh
  • Chemistry: Lithium Ion
  • Termination: Pressure Fit

Overview

Suitable for 200360-101, 220531-000, 320-081-021, 320-081-122, 320-082-021, 320-082-122, 320-088-101, 550030, 550030-000, 550034-000, 550039, 550039-100, 600, 680, 6804, 6808, 681, 782T, HON5003-Li, Honeywell 550030, Honeywell HON5003-Li, MF4, MF4T, Micro Flash 4T, Microflash 4i, Microflash 4T Printer, Microflash 4tCR, Microflash LP3, Microflash MF4T, Microflash OC2, Microflash OC3, Microflash OC4, ON41L1-D, ON41L1-G, PB20A, PB4, PB40, PB41, PW40, Honeywell HON5003-Li.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage7.4 VDC
Capacity2300 mAh
ChemistryLithium Ion
TerminationPressure Fit
Battery TypeLi-Ion
RechargeableYes
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use With200360-101, 220531-000, 320-081-021, 320-081-122, 320-082-021, 320-082-122, 320-088-101, 550030, 550030-000, 550034-000


Report a problem
Suggest a product
Jameco Register
;