This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $4.95 |
| 10+ | $3.95 |
| 50+ | $3.58 |
| 100+ | $2.95 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 5 VDC |
| Output Current | 5 A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 100 VAC to 250 VAC |
| Input Frequency | 50 Hz to 60 Hz |
| Output Connector Type | See Datasheet |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CE |
| Efficiency | 70% |
| Manufacturer Series | BLP40 |
| Power Rating | 25 W |
| Style | Open Frame |
| Length | 4.50 in. |
| Width | 2.50 in. |
| Height | 0.91 in. |