Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

LED Super Bright Red Water Clear 5mm (T1-3/4) 660nm 1200mcd 30VA

  • Jameco Part no.: 2186321
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: BVU-501RD4-JVP
  • HTS code: 8541.41.0000

PRICED TO MOVE

CLOSEOUT

You May Also Like
UT1873-81-UR-P22-R UT1873-81-UR-P22-R
Ledtech Electronics
$0.10
BVU-501SR4 BVU-501SR4
BV Optotech
$0.05
LHR2041 LHR2041
Ligitek
$0.06
LHR3331 LHR3331
Jameco ValuePro
$0.35
LSR13233 LSR13233
Ligitek
$0.085
LUR3833 LUR3833
Jameco ValuePro
$0.19
Closeout

$0.06 ea

2,556 In Stock


# of units Price
10+ $0.06
50+ $0.05
100+ $0.04
500+ $0.035
1000+ $0.03

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Standard-Output LED Red Water Clear Lens T1-3/4 660nm

Specifications

  • Emitting color: Red
  • Lens description: Water Clear
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 1.9 volts
  • Typical brightness: 1200 mcd
  • Wavelength: 660 nm
  • Viewing angle: 30°


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorRed
Luminous Intensity1200 mcd
Lens TypeWater Clear
Viewing Angle20°
Typical Forward Voltage1.9 V
Typical Forward Current20 mA
Peak Wavelength660 nm
Height8.6 mm
Lead Pitch0.1 in.
Pins2
Product TypeSuper Bright LED


Report a problem
Suggest a product
Jameco Register
;