Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries C-2500FT Rechargeable NiCad Batteries

  • Dantona VREC Nicad Battery 1.2V 2500mAh
  • Jameco Part no.: 2739359
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: C-2500FT
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
5+ $2.95
25+ $2.75
100+ $2.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Dantona VREC Nicad Battery 1.2V 2500mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: C
  • Output Voltage: 1.2 VDC
  • Capacity: 2500 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Flat Top

Overview

Suitable for VREC, Dantona C.



Report a problem
Suggest a product
Specification Value
Cell SizeC
Output Voltage1.2 VDC
Capacity2500 mAh
ChemistryNickel Cadmium (NICD)
TerminationFlat Top
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use WithVREC, Dantona C


Report a problem
Suggest a product
Jameco Register
;