Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cree LED C503B-GAN-CB0F0791 Super Bright LEDs

  • Green Discrete LED Indicator Water Clear Lens 527nm 3.2V Radial T1-3/4 (5mm)
  • Jameco Part no.: 2282567
  • Manufacturer: Cree LED
  • Manufacturer p/n: C503B-GAN-CB0F0791
  • HTS code: 8541.41.0000
You May Also Like
5WG4-Y-T-SB 5WG4-Y-T-SB
Jameco ValuePro
$0.49
BVU-501SR4 BVU-501SR4
BV Optotech
$0.05
LHR2041 LHR2041
Ligitek
$0.06
LHR3331 LHR3331
Jameco ValuePro
$0.35
UT1873-81-UR-P22-R UT1873-81-UR-P22-R
Ledtech Electronics
$0.10
LSR13233 LSR13233
Ligitek
$0.085
LUR3833 LUR3833
Jameco ValuePro
$0.19

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $0.25
10+ $0.19
100+ $0.15

Request Larger Quantity Quote

Green Discrete LED Indicator Water Clear Lens 527nm 3.2V Radial T1-3/4 (5mm)

Features

  • Color: Green
  • Configuration: Standard
  • Lens Color: Colorless
  • Lens Transparency: Clear
  • Millicandela Rating: 53,650 mcd
  • Lens Style: Round with Domed Top
  • Lens Size: 5 mm, T-1 3/4
  • Voltage - Forward (Vf) (Typ): 3.2 V
  • Current - Test: 20 mA
  • Viewing Angle: 15°
  • Mounting Type: Through Hole
  • Wavelength - Dominant: 527 nm
  • Package: Radial, 5 mm
  • Height (Max): 10.30 mm
  • Base Number: C503B

Overview

Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time. This LED is made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in lighting and illumination applications.



Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorGreen
Luminous Intensity90500 mcd
Lens TypeWater Clear
Viewing Angle15°
Typical Forward Voltage3.2 V
Typical Forward Current20 mA
Peak Wavelength527 nm
Height10.3 mm
Lead Pitch0.1 in.
Pins2
Product TypeSuper Bright LED


Report a problem
Suggest a product
Jameco Register
;