Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Super Siren Kit

  • Jameco Part no.: 2735671
  • Manufacturer: Chaney Electronics
  • Manufacturer p/n: C6474
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8518.40.2000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
WSAH1803 WSAH1803
Velleman
$7.95
WSAH4401 WSAH4401
Velleman
$19.95
WSAH2573 WSAH2573
Velleman
$11.95
WSAH113 WSAH113
Velleman
$9.79
WSAH136 WSAH136
Velleman
$16.95
WSAA120 WSAA120
Velleman
$12.95

$16.95 ea

7 Days Lead Time


# of units Price
1+ $16.95
10+ $15.75
50+ $14.55

Request Larger Quantity Quote

Super Siren Kit

Features

  • Siren sound is the pulsating automatic electronic type and features 2 separate sound adjustments.
  • Size of board: 2.5" x 2.75".
  • Operates from one 9V battery (not included).
  • Complete with all parts, speaker, PC board and instructions.
  • This kit requires soldering of components to the PC board while building.
  • Skill Level 2
  • Related Items: C6366 - TYPE 4 Plastic Box

Overview

When you need a real irritating siren, you need the Super Siren Kit. It features one special IC that contains 3 separate transistors and a high gain power amp. Great for getting everyone's attention in the classroom! The siren sound is the pulsating automatic electronic type and features 2 separate sound adjustments. Size of board: 2.5" x 2.75". Operates from one 9V battery (not included). Complete with all parts, speaker, PC board and instructions. This kit requires soldering of components to the PC board while building. Skill Level 2.

Note: Loud Siren Noises In Video at 0:02 Seconds



Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit


Report a problem
Suggest a product
Jameco Register
;