Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CEL-E4810 Rechargeable Lithium Ion Batteries

  • Kyocera SCP-73LBPS Lithium Ion Battery 3.8V 1600mAh
  • Jameco Part no.: 2739423
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CEL-E4810
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55

$20.15 ea

236 ship on Sep. 29


# of units Price
1+ $20.15
10+ $18.65
50+ $17.25

Request Larger Quantity Quote

Kyocera SCP-73LBPS Lithium Ion Battery 3.8V 1600mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: Flat Pack
  • Output Voltage: 3.7 VDC
  • Capacity: 1100 mAh
  • Chemistry: Lithium Ion
  • Termination: Pressure Fit

Overview

Suitable for Kyocera DuraXE Epic, Kyocera DuraXV Extreme, Kyocera E4810, Kyocera E4830, .



Report a problem
Suggest a product
Specification Value
Cell SizeFlat Pack
Output Voltage3.7 VDC
Capacity1100 mAh
ChemistryLithium Ion
TerminationPressure Fit
Battery TypeLi-Ion
RechargeableYes
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use WithKyocera DuraXE Epic, Kyocera DuraXV Extreme, Kyocera E4810, Kyocera E4830


Report a problem
Suggest a product
Jameco Register
;