Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CEL-H910 Rechargeable Lithium Ion Batteries

  • LG BL-44E1F Lithium Ion Battery 3.8V 3000mAh
  • Jameco Part no.: 2739463
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CEL-H910
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55

$18.65 ea

58 ship on Sep. 29


# of units Price
2+ $18.65
10+ $17.25
50+ $15.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

LG BL-44E1F Lithium Ion Battery 3.8V 3000mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: Flat Pack
  • Output Voltage: 3.7 VDC
  • Capacity: 1100 mAh
  • Chemistry: Lithium Ion
  • Termination: Pressure Fit

Overview

Suitable for BL-44E1F, EAC63320507, EAC63341101, F800, F800K, F800L, F800S, H910, H915, H918, H990, H990ds, H990n, H990T, K10 Pro 2017, K8 2017, L83BL, L84VL, LG BL-44E1F, LG F800, LS777, LS777 Boost, LS997, M430, MP450, MP450N, PAC63320502, Stylo 3, Stylo 3 Plus, TP450, TP450N, US996, V20, VS995, LG BL-44E1F.



Report a problem
Suggest a product
Specification Value
Cell SizeFlat Pack
Output Voltage3.7 VDC
Capacity1100 mAh
ChemistryLithium Ion
TerminationPressure Fit
Battery TypeLi-Ion
RechargeableYes
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use WithBL-44E1F, EAC63320507, EAC63341101, F800, F800K, F800L, F800S, H910, H915, H918, H990, H990ds, H990n, H990T, K10 Pro 201


Report a problem
Suggest a product
Jameco Register
;