Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CEL-K428 Rechargeable Lithium Ion Batteries

  • LG BL-46G1F Lithium Ion Battery 3.7V 2800mAh
  • Jameco Part no.: 2739503
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CEL-K428
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55

$13.95 ea

162 ship on Sep. 29


# of units Price
2+ $13.95
10+ $12.95
50+ $11.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

LG BL-46G1F Lithium Ion Battery 3.7V 2800mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: Flat Pack
  • Output Voltage: 3.7 VDC
  • Capacity: 1100 mAh
  • Chemistry: Lithium Ion
  • Termination: Pressure Fit

Overview

Suitable for BL-46G1F, Grace, Harmony, K10 2016, K10 2017, K121K, K121L, K121S, K20 Plus, K20 Plus 2017, K20 Plus 2017 LTE-A, K20 V, K425, K428, K430H, K8V 2017, K8V 2017 XLTE, L59BL, LG BL-46G1F, LG Grace, M250N, M257, MP260, TP260, VS501, X400, LG BL-46G1F.



Report a problem
Suggest a product
Specification Value
Cell SizeFlat Pack
Output Voltage3.7 VDC
Capacity1100 mAh
ChemistryLithium Ion
TerminationPressure Fit
Battery TypeLi-Ion
RechargeableYes
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use WithBL-46G1F, Grace, Harmony, K10 2016, K10 2017, K121K, K121L, K121S, K20 Plus, K20 Plus 2017, K20 Plus 2017 LTE-A


Report a problem
Suggest a product
Jameco Register
;