Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CEL-OT4044T Rechargeable Lithium Ion Batteries

  • Alcatel TLi013C1 Lithium Ion Battery 3.7V 1200mAh
  • Jameco Part no.: 2739527
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CEL-OT4044T
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55

$18.65 ea

28 ship on Sep. 29


# of units Price
2+ $18.65
10+ $17.25
50+ $15.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Alcatel TLi013C1 Lithium Ion Battery 3.7V 1200mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: Flat Pack
  • Output Voltage: 3.7 VDC
  • Capacity: 1100 mAh
  • Chemistry: Lithium Ion
  • Termination: Pressure Fit

Overview

Suitable for Alcatel Go Flip V, Alcatel One Touch Go Flip, Alcatel One Touch Go Flip V, Alcatel OT-4043S, Alcatel OT-4044N, Alcatel OT-4044T, Alcatel OT-4051S, Cingular Flip 2, Cingular OT-4044C, Cingular QuickFlip, .



Report a problem
Suggest a product
Specification Value
Cell SizeFlat Pack
Output Voltage3.7 VDC
Capacity1100 mAh
ChemistryLithium Ion
TerminationPressure Fit
Battery TypeLi-Ion
RechargeableYes
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use WithAlcatel Go Flip V, Alcatel One Touch Go Flip, Alcatel One Touch Go Flip V, Alcatel OT-4043S, Alcatel OT-4044N


Report a problem
Suggest a product
Jameco Register
;