*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 2+ | $16.15 |
| 10+ | $15.15 |
| 50+ | $14.15 |
| 100+ | $11.15 |
| 500+ | $8.95 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 48 VDC |
| Output Current | 0.42 A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 50 Hz to 60 Hz |
| Output Connector Type | PC Pins |
| PFC Function | No |
| Agency Approvals | UL, CUL, CE, FCC, UKCA, EN |
| Efficiency | 87% |
| Manufacturer Series | CFM20S |
| Power Rating | 20 W |
| Maximum Input Current | 0.6 A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Minimum Isolation Voltage | 4300V |
| Switching | Auto Switching SMPS |
| Style | Open Frame PCB Mount |
| Length | 2.38 in. |
| Width | 1.30 in. |
| Height | 0.91 in. |
| Compliance | Compliance Docs |