*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $21.65 |
| 10+ | $20.35 |
| 50+ | $18.95 |
| 100+ | $14.95 |
| 500+ | $11.85 |
Open Frame AC-DC Power Supply 25W 48V 520mA PCB Mount Class 2 Peak Load 2x Rated Current.
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 48 VDC |
| Output Current | 0.52 A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | PC Pins |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CE, FCC, EN, UKCA, D |
| Efficiency | 87% |
| Manufacturer Series | CFM25S |
| Power Rating | 25 W |
| Maximum Input Current | 0.7 A |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 4250VAC |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 2 in. |
| Width | 1.10 in. |
| Height | 0.77 in. |
| Compliance | Compliance Docs |
| Product Type | Open Frame AC-DC Power Module |
| Additional Feature | Peak Load 2x Rated Current |