*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $22.55 |
| 10+ | $21.15 |
| 50+ | $19.85 |
| 100+ | $15.65 |
| 500+ | $12.45 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 5 VDC |
| Output Current | 6 A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 50 Hz to 60 Hz |
| Output Connector Type | JST-PH or equiv. |
| PFC Function | No |
| Agency Approvals | UL, CUL, CE, FCC, UKCA, EN |
| Efficiency | 85% |
| Manufacturer Series | CFM36S |
| Power Rating | 30 W |
| Maximum Input Current | 0.9 A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Minimum Isolation Voltage | 4000V |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 3 in. |
| Width | 1.50 in. |
| Height | 1 in. |
| Compliance | Compliance Docs |