*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $34.75 |
| 5+ | $32.65 |
| 25+ | $30.65 |
| 100+ | $23.75 |
| 500+ | $18.85 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 30 VDC |
| Output Current | 2 A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Molex 09-50-3041 |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CE, FCC, EN |
| Efficiency | 86% |
| Manufacturer Series | CFM60S |
| Power Rating | 60 W |
| Maximum Input Current | N/A |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 4242V |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 4 in. |
| Width | 2 in. |
| Height | 1.20 in. |
| Compliance | Compliance Docs |