Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CMP-AA-80-16 Rechargeable NiCad Batteries

  • Dantona CMP-AA-80-16 Nicad Battery 4.8V 800mAh
  • Jameco Part no.: 2739999
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CMP-AA-80-16
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$7.95 ea

200 ship on Sep. 28


# of units Price
5+ $7.95
25+ $7.25
100+ $6.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Dantona CMP-AA-80-16 Nicad Battery 4.8V 800mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Cylinder
  • Output Voltage: 4.8 VDC
  • Capacity: 800 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Solder Tabs

Overview

Suitable for CMP-AA-80-16.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage4.8 VDC
Capacity800 mAh
ChemistryNickel Cadmium (NICD)
TerminationSolder Tabs
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use WithCMP-AA-80-16


Report a problem
Suggest a product
Jameco Register
;