Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CMP-C-25-13 Rechargeable NiCad Batteries

  • Dantona CMP-C-25-13 Nicad Battery 12V 2500mAh
  • Jameco Part no.: 2740159
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CMP-C-25-13
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$42.75 ea

200 ship on Sep. 29


# of units Price
1+ $42.75
10+ $39.75
50+ $36.95

Request Larger Quantity Quote

Dantona CMP-C-25-13 Nicad Battery 12V 2500mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Pack
  • Output Voltage: 12 VDC
  • Capacity: 2500 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Solder Tabs

Overview

Suitable for CMP-C-25-13.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage12 VDC
Capacity2500 mAh
ChemistryNickel Cadmium (NICD)
TerminationSolder Tabs
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use WithCMP-C-25-13


Report a problem
Suggest a product
Jameco Register
;