Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CMP-F-80-4 Rechargeable NiCad Batteries

  • Dantona CMP-F-80-4 Nicad Battery 6V 8000mAh
  • Jameco Part no.: 2740223
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CMP-F-80-4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$68.45 ea

200 ship on Sep. 28


# of units Price
1+ $68.45
5+ $63.65
25+ $59.15

Request Larger Quantity Quote

Dantona CMP-F-80-4 Nicad Battery 6V 8000mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Pack
  • Output Voltage: 6 VDC
  • Capacity: 8000 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Solder Tabs

Overview

Suitable for CMP-F-80-4.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage6 VDC
Capacity8000 mAh
ChemistryNickel Cadmium (NICD)
TerminationSolder Tabs
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use WithCMP-F-80-4


Report a problem
Suggest a product
Jameco Register
;