Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing CT250A Current Transformers

  • Current Transformer Toroidal Chassis Mount Current Ratio 250:5 CT Series
  • Jameco Part no.: 2596327
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: CT250A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$70.15 ea

5 ship on Sep. 18


# of units Price
1+ $70.15
5+ $66.65
25+ $63.35
100+ $60.75

Request Larger Quantity Quote

Current Transformer Toroidal, Chassis Mount, Current Ratio 250:5, CT Series

Features

  • Material: N/A
  • Standards: csa, ul
  • Current Ratio Pri./ Sec.: 250:5
  • Accuracy %: 0.6 - 1.2
  • Burden VA: 2-5
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Current transformer, toroidal, chassis mount, current ratio 250:5, CT series.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Turns Ratio250:5
    Accuracy0.6 - 1.2%
    Power Rating2-5 VA
    Product TypeCurrent Transformer
    ComplianceCompliance Docs
    MountingChassis


    Report a problem
    Suggest a product
    Jameco Register
    ;