Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing CT5CF Current Transformers

  • Current Transformer Small Current Chassis Mount Ratio 1000:1 CT5 Series
  • Jameco Part no.: 2596367
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: CT5CF
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$22.75 ea

60 ship on Sep. 18


# of units Price
1+ $22.75
5+ $21.65
25+ $20.55
100+ $19.65

Request Larger Quantity Quote

Current Transformer Small Current, Chassis Mount, Ratio 1000:1, CT5 Series

Features

  • Material: N/A
  • Style: Chassis Mount
  • Current Ratio Pri./Sec.: 1000:1
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Current transformer, small current, chassis mount, ratio 1000:1, CT5 series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Turns Ratio1000:1
Product TypeCurrent Transformer
ComplianceCompliance Docs
MountingChassis


Report a problem
Suggest a product
Jameco Register
;