Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-185 Rechargeable NiCad Batteries

  • Mcphilben 791741001 Nicad Battery 10.8V 400mAh
  • Jameco Part no.: 2741359
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-185
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$12.35 ea

246 ship on Sep. 29


# of units Price
2+ $12.35
10+ $11.45
50+ $10.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Mcphilben 791741001 Nicad Battery 10.8V 400mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Pack
  • Output Voltage: 10.8 VDC
  • Capacity: 400 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Wires with Connector

Overview

Suitable for 18854, 791741001, Battery Guy 18854, BGN400-9DWP-901EC, NIC1506, WD-2/3AA300X9, Battery Guy 18854.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage10.8 VDC
Capacity400 mAh
ChemistryNickel Cadmium (NICD)
TerminationWires with Connector
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With18854, 791741001, Battery Guy 18854, BGN400-9DWP-901EC, NIC1506, WD-2/3AA300X9, Battery Guy 18854


Report a problem
Suggest a product
Jameco Register
;