Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-2 Rechargeable NiCad Batteries

  • Dual-Lite 12-790 Nicad Battery 4.8V 800mAh
  • Jameco Part no.: 2741383
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$8.05 ea

1,009 ship on Sep. 28


# of units Price
5+ $8.05
25+ $7.35
100+ $6.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Dual-Lite 12-790 Nicad Battery 4.8V 800mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Pack
  • Output Voltage: 4.8 VDC
  • Capacity: 800 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Wires with Connector

Overview

Suitable for 0020520T, 0120790 REV B, 12-790, 19353, 721259000, 850.006, 850.0060 AA/4, Battery Guy 19353, BGN800-4DWP-PRB830EC, Dual-Lite 0020520T, NIC0754, Battery Guy 19353.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage4.8 VDC
Capacity800 mAh
ChemistryNickel Cadmium (NICD)
TerminationWires with Connector
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With0020520T, 0120790 REV B, 12-790, 19353, 721259000, 850.006, 850.0060 AA/4, Battery Guy 19353, BGN800-4DWP-PRB830EC


Report a problem
Suggest a product
Jameco Register
;