Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-21NEW Rechargeable NiCad Batteries

  • LumaPro 48H469 Nicad Battery 6V 4000mAh
  • Jameco Part no.: 2741447
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-21NEW
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$29.55 ea

176 ship on Sep. 29


# of units Price
1+ $29.55
10+ $27.45
50+ $25.45

Request Larger Quantity Quote

LumaPro 48H469 Nicad Battery 6V 4000mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Pack
  • Output Voltage: 6 VDC
  • Capacity: 4000 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Wires with Connector

Overview

Suitable for 100-003-A045, 100-003-A045 (2X3), 1205D, 1599, 48H469, 5N31AG, A19390-2, BAT-0001N ( OLD ), BAT064.5G, Chloride 100-003-A045, DH/56, ELB0604N, ELB0604N1, ELB0605N, GAL, LumaPro 48H469, MRDF3.F2C, NIC0048, NP1205D, Q2035, RFC1EL, Chloride 100-003-A045.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage6 VDC
Capacity4000 mAh
ChemistryNickel Cadmium (NICD)
TerminationWires with Connector
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With100-003-A045, 100-003-A045 (2X3), 1205D, 1599, 48H469, 5N31AG, A19390-2, BAT-0001N ( OLD ), BAT064.5G


Report a problem
Suggest a product
Jameco Register
;